5708A | |
---|---|
DigiKey Part Number | 4821-5708A-ND |
Manufacturer | |
Manufacturer Product Number | 5708A |
Description | 5708A MULTIFUNCTION TIMER-COUNTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Time Counter DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Time Counter | |
Operating Mode | - | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.315" (8.00mm) | |
Input Type | - | |
Output Type | - | |
Voltage - Supply | - | |
Reset | Front Panel | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.88000 | $109.88 |