GLC-LH-SMD-RGD-C

DigiKey Part Number
3441-GLC-LH-SMD-RGD-C-ND
Manufacturer
Manufacturer Product Number
GLC-LH-SMD-RGD-C
Description
Compatible SFP 1000Mb
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 1000Mbps 1310nm 3.3V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Retail Package
Part Status
Active
Data Rate
1000Mbps
Wavelength
1310nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
In-Stock: 6,393
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ATGBICS/Approved Technology
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$31.00000$31.00
50$29.50000$1,475.00
150$27.90000$4,185.00
1,000$26.40000$26,400.00