SEN-206F

DigiKey Part Number
5016-SEN-206F-ND
Manufacturer
Manufacturer Product Number
SEN-206F
Description
FLOW METER 3/8INCH
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.76 ~ 7.6 L/min Male, 3/8" (9.525mm) NPT Polyphenylene Oxide (PPO)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atlas Scientific
Series
-
Packaging
Bulk
Part Status
Active
Sensing Range
0.76 ~ 7.6 L/min
Flow Sensor Type
Liquid
Voltage - Input
3.3V ~ 24V
Port Size
Male, 3/8" (9.525mm) NPT
Switch Function/Rating
-
Material - Body
Polyphenylene Oxide (PPO)
Operating Temperature
-20°C ~ 80°C
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$186.16000$186.16
5$157.91000$789.55
10$147.07600$1,470.76
25$133.86280$3,346.57
50$127.50000$6,375.00
Manufacturers Standard Package