QTS-17191X-S00D000-ALCOHOL | |
---|---|
DigiKey Part Number | 4728-QTS-17191X-S00D000-ALCOHOLTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | QTS-17191X-S00D000-ALCOHOL |
Description | SENSOR -40DEGC-50DEGC OUTPUT |
Customer Reference | |
Detailed Description | Sensor 4mA ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Automation Components, Inc. | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | - | |
Accuracy | - | |
Output | 4mA ~ 20mA | |
Operating Temperature | -40°C ~ 50°C | |
Voltage - Supply | 12V ~ 30V | |
Current - Supply | 125mA |