Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Autonics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | 20Hz | |
Shielding | - | |
Material - Body | Polyamide (PA) | |
Voltage - Supply | 85VAC ~ 264VAC | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.00000 | $91.00 |