Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Autonics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 4.724" (120mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | LED | |
Connection Method | Connector, M6 | |
Ingress Protection | - | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C (TA) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.00000 | $37.00 |