Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Autonics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 0 ~ 500V | |
Display Type | LCD - White Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.748" (19.00mm) | |
Output Type | - | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail, Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.00000 | $141.00 |