PSQ-C1CU-RC1/8 | |
---|---|
DigiKey Part Number | 2371-PSQ-C1CU-RC1/8-ND |
Manufacturer | |
Manufacturer Product Number | PSQ-C1CU-RC1/8 |
Description | SENSOR 145.04PSIC 1/8" 5V |
Customer Reference | |
Detailed Description | Pressure Sensor -0.01PSI ~ 145.04PSI (-0.1kPa ~ 1000kPa) Compound Male - 1/8" (3.18mm) RC 4 ~ 20 mA, 1V ~ 5V Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Autonics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Compound | |
Operating Pressure | -0.01PSI ~ 145.04PSI (-0.1kPa ~ 1000kPa) | |
Output Type | Analog Current/Voltage, NPN - Open Collector, PNP - Open Collector | |
Output | 4 ~ 20 mA, 1V ~ 5V | |
Accuracy | ±1% | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Male - 1/8" (3.18mm) RC | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable Leads | |
Maximum Pressure | 217.56PSI (1500kPa) | |
Operating Temperature | -10°C ~ 50°C (TA) | |
Package / Case | Module Box with Display | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $186.00000 | $186.00 |