Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount or Panel Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 24VAC | |
Voltage - Load | 48 V ~ 480 V | |
Load Current | 75 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | Module | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $243.00000 | $243.00 |