Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Autonics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type J, K, L, R, S, T) | |
Input Range | -100°C ~ 1700°C | |
Output Type | Relay | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.681" (17.30mm), 0.433" (11.00mm) | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 68.00mm x 68.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Features | Limit Function | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.00000 | $145.00 |