10355-ER | |
---|---|
DigiKey Part Number | 243-1519-ND |
Manufacturer | |
Manufacturer Product Number | 10355-ER |
Description | CUTTER SIDE OVAL BEVEL 7" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 7.00" (177.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 7.00" (177.8mm) | |
Features | Ergonomic, Soft Grips | |
Capacity | - | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.03000 | $25.03 |
5 | $23.19600 | $115.98 |
10 | $22.44900 | $224.49 |
25 | $21.49920 | $537.48 |