18056-ER

DigiKey Part Number
243-1098-ND
Manufacturer
Manufacturer Product Number
18056-ER
Description
TWEEZER PNT ULTR FINE VERY SHARP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Ultra Fine 3C 4.25" (108.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
Ultra Fine
Tip Shape
Straight
Length - Overall
4.25" (108.0mm)
Pattern Number
3C
Material
Stainless Steel
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$21.51000$21.51
5$19.94000$99.70
10$19.29700$192.97
25$18.48080$462.02
Manufacturers Standard Package