AX081530K | |
---|---|
DigiKey Part Number | 5574-AX081530K-ND |
Manufacturer | Axiomatic Technologies Corporation |
Manufacturer Product Number | AX081530K |
Description | 24Vdc/24Vdc Isolated Converter K |
Customer Reference | |
Detailed Description | Isolated DC DC Converter 1 Output 24V 10A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Axiomatic Technologies Corporation | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 707 V | |
Applications | Industrial, ITE (Commercial), Railway | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Desktop | |
Size / Dimension | 9.00" L x 5.00" W x 2.50" H (228.6mm x 127.0mm x 63.5mm) | |
Approval Agency | CB, CE, UKCA, UL | |
Standard Number | 60950-1 |