ATM0280B3 | |
---|---|
DigiKey Part Number | 2470-ATM0280B3-ND |
Manufacturer | |
Manufacturer Product Number | ATM0280B3 |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel 2.8" (71.12mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 43.20mm W x 57.60mm H | |
Backlight | LED | |
Dot Pixels | 320 x 240 | |
Interface | Parallel | |
Controller Type | ST7789V2 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | 0.18mm W x 0.18mm H | |
Dot Pitch | 0.06mm W x 0.18mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $15.79400 | $157.94 |