IQS318100QFR | |
---|---|
DigiKey Part Number | 1790-IQS318100QFRTR-ND - Tape & Reel (TR) 1790-IQS318100QFRCT-ND - Cut Tape (CT) 1790-IQS318100QFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS318100QFR |
Description | 1 Channel Proximity |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 5 | |
LED Driver Channels | 1 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 3.5V | |
Current - Supply | 17.3µA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
