HMSSS 104 0038 | |
---|---|
DigiKey Part Number | H175-ND |
Manufacturer | B&F Fastener Supply |
Manufacturer Product Number | HMSSS 104 0038 |
Description | MACH SCREW HEX #10-24 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #10-24 Hex Head Machine Screw Hex Socket Drive Stainless Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | - | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.35000 | $3.50 |
100 | $0.30480 | $30.48 |
1,000 | $0.26441 | $264.41 |