LP2540C | |
---|---|
DigiKey Part Number | BKLP2540C-ND |
Manufacturer | B&K Precision |
Manufacturer Product Number | LP2540C |
Description | OSCOPE PROBE 60MHZ 100K |
Customer Reference | |
Detailed Description | 60MHz Black Oscilloscope Probe Test Lead 100k Input Resistance 20V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Attenuation Value | - | |
Bandwidth | 60MHz | |
Resistance - Input | 100k | |
Voltage - Max | 20V | |
Capacitance - Input | 8pF | |
Cable Length | - | |
Color | Black | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $315.00000 | $315.00 |