DX80DR9M-H12

DigiKey Part Number
2170-DX80DR9M-H12-ND
Manufacturer
Banner Engineering Corporation
Manufacturer Product Number
DX80DR9M-H12
Description
MULTIHOP DATA RADIO 900 MHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Switch 900MHz FHSS, ISM RS-485 38.4kbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Function
Switch
Modulation or Protocol
FHSS, ISM
Frequency
900MHz
Applications
ISM
Interface
RS-485
Sensitivity
-
Power - Output
36dBm
Data Rate (Max)
38.4kbps
Features
IP67
Voltage - Supply
10V ~ 30V
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$699.00000$699.00
Manufacturers Standard Package