P12-C1 | |
---|---|
DigiKey Part Number | 2170-P12-C1-ND |
Manufacturer | Banner Engineering Corporation |
Manufacturer Product Number | P12-C1 |
Description | SENSOR OPTICAL 5-800CM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.12" (0.3cm) Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 0.12" (0.3cm) | |
Output Type | - | |
Voltage - Supply | - | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $147.00000 | $147.00 |