PBF46UM3MJ1.3

DigiKey Part Number
2170-PBF46UM3MJ1.3-ND
Manufacturer
Banner Engineering Corporation
Manufacturer Product Number
PBF46UM3MJ1.3
Description
PLASTIC FIBER, DIFFUSE REFLECTIV
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
70°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$58.00000$58.00
Manufacturers Standard Package