QS18VN6LVQ7 | |
---|---|
DigiKey Part Number | 2170-QS18VN6LVQ7-ND |
Manufacturer | Banner Engineering Corporation |
Manufacturer Product Number | QS18VN6LVQ7 |
Description | WORLD-BEAM QS18 SERIES: RETRO<BR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, NonPolarized Optical Sensor 21.33' (6.5m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, NonPolarized | |
Sensing Distance | 21.33' (6.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 600µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red (630nm) | |
Connection Method | Connector | |
Ingress Protection | NEMA 6P, IEC IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.00000 | $90.00 |