T18-2VPDS-2M | |
---|---|
DigiKey Part Number | 2170-T18-2VPDS-2M-ND |
Manufacturer | Banner Engineering Corporation |
Manufacturer Product Number | T18-2VPDS-2M |
Description | PHOTO SEN 300MM COMP PNP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 11.811" (300mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 11.811" (300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.5ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IEC IP67, IEC IP68,IEC IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.00000 | $89.00 |