106690 | |
---|---|
DigiKey Part Number | 2938-106690-ND |
Manufacturer | Basler Inc. |
Manufacturer Product Number | 106690 |
Description | 1920 X 1080, 30 FPS, COLOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 1920 x 1080 | |
Frames per Second | 30.0 | |
Shutter | Rolling | |
Lens Mount | CS | |
Sensor | MT9P031 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 2.2µm x 2.2µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.153" L x 1.142" W (29.30mm x 29.00mm) | |
Height (Max) | 0.756" (19.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $199.00000 | $199.00 |