BGN800-4EWP-PR326EC | |
---|---|
DigiKey Part Number | 2788-BGN800-4EWP-PR326EC-ND |
Manufacturer | BatteryGuy |
Manufacturer Product Number | BGN800-4EWP-PR326EC |
Description | BATTERY NICAD 4.8V 900MAH |
Customer Reference | |
Detailed Description | 4.8 V Nickel Cadmium Battery Rechargeable (Secondary) 900mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.14" Dia x 1.98" H (29.0mm x 50.3mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.46000 | $13.46 |
10 | $8.51000 | $85.10 |
20 | $8.18000 | $163.60 |
50 | $8.02000 | $401.00 |
100 | $7.97000 | $797.00 |