SK-INCLINOMETER-HI-INC-SR-10T | |
---|---|
DigiKey Part Number | 3925-SK-INCLINOMETER-HI-INC-SR-10T-ND |
Manufacturer | Beanair Sensors |
Manufacturer Product Number | SK-INCLINOMETER-HI-INC-SR-10T |
Description | SK WIRELESS TILT 10/90 |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y, Z Axis 2.4GHz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Beanair Sensors | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Axis | X, Y, Z | |
Measuring Range | ±90° | |
Sensitivity | - | |
Bandwidth | 2.4GHz | |
Output Type | - | |
Interface | - | |
Package / Case | Module | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $590.00000 | $590.00 |