SK-VIBRATION-AX-3D-XR-10G

DigiKey Part Number
3925-SK-VIBRATION-AX-3D-XR-10G-ND
Manufacturer
Beanair Sensors
Manufacturer Product Number
SK-VIBRATION-AX-3D-XR-10G
Description
SK WIRELESS VIBRATION 10G
Customer Reference
Detailed Description
Vibration Sensor LAN, Wireless Chassis Mount Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Beanair Sensors
Series
-
Packaging
Retail Package
Part Status
Active
Sensor Type
Vibration
Sensing Range
±10g
Sensitivity
-
Output Type
LAN, Wireless
Power - Rated
-
Operating Temperature
-
Features
High Frequency
Package / Case
Module
Mounting Type
Chassis Mount
Termination
Connector
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Beanair Sensors
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$570.00000$570.00