0ADAP9120-RE | |
---|---|
DigiKey Part Number | 5923-0ADAP9120-RE-ND |
Manufacturer | Bel Fuse Inc. |
Manufacturer Product Number | 0ADAP9120-RE |
Description | FUSE CERM 12A 600VAC 600VDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 A 600 V AC 600 V DC Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0ADAP9120-RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 187.2 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.0128 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.49000 | $4.49 |
5 | $3.72200 | $18.61 |
10 | $3.43500 | $34.35 |
50 | $2.84900 | $142.45 |
100 | $2.62780 | $262.78 |
250 | $2.36028 | $590.07 |
500 | $2.17504 | $1,087.52 |
1,000 | $2.00326 | $2,003.26 |
5,000 | $1.80000 | $9,000.00 |