RFT-30Y28 | |
---|---|
DigiKey Part Number | 179-RFT-30Y28-ND |
Manufacturer | Bel Power Solutions |
Manufacturer Product Number | RFT-30Y28 |
Description | DC-DC,14-160V INPUT, 28V/1.07A O |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 1.071A 14V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.071A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cCSAus, CE, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.26000 | $123.26 |
5 | $116.20000 | $581.00 |
10 | $113.28700 | $1,132.87 |
25 | $109.54640 | $2,738.66 |
50 | $106.79920 | $5,339.96 |