549945 010500 | |
---|---|
DigiKey Part Number | BEL1351-500-ND |
Manufacturer | Belden Inc. |
Manufacturer Product Number | 549945 010500 |
Description | CABLE COAX TWISTED RG-59 500' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coaxial, Twisted Pair - Combo Cable 20 AWG, 18 AWG (2) RG-59 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial, Twisted Pair - Combo | |
Cable Group | RG-59 | |
Wire Gauge | 20 AWG, 18 AWG (2) | |
Conductor Strand | Solid, 7 Strands / 26 AWG (2) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Impedance | 75 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | CCTV | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam High Density Polyethylene (FHDPE), Polypropylene (PP) | |
Dielectric Diameter | 0.059" (1.50mm), 0.145" (3.68mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.56348 | $281.74 |
1,000 | $0.53583 | $535.83 |
1,500 | $0.52018 | $780.27 |
2,500 | $0.50101 | $1,252.52 |
3,500 | $0.48870 | $1,710.45 |
5,000 | $0.47592 | $2,379.60 |
12,500 | $0.44432 | $5,554.00 |