5541P1 0101000 | |
---|---|
DigiKey Part Number | BEL7476-1000-ND |
Manufacturer | Belden Inc. |
Manufacturer Product Number | 5541P1 0101000 |
Description | MULTI-PAIR 4COND 22AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Conductor Multi-Pair Cable Black 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.239" (6.07mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.41427 | $414.27 |
2,000 | $0.39380 | $787.60 |
3,000 | $0.38220 | $1,146.60 |
5,000 | $0.36800 | $1,840.00 |
7,000 | $0.35887 | $2,512.09 |
10,000 | $0.34939 | $3,493.90 |
25,000 | $0.33100 | $8,275.00 |