83028 005100 | |
---|---|
DigiKey Part Number | BEL3641-100-ND |
Manufacturer | Belden Inc. |
Manufacturer Product Number | 83028 005100 |
Description | HOOK-UP STRND 20AWG GREEN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.94970 | $194.97 |
200 | $1.85450 | $370.90 |
300 | $1.80067 | $540.20 |
500 | $1.73470 | $867.35 |
700 | $1.69234 | $1,184.64 |
1,000 | $1.64838 | $1,648.38 |
2,500 | $1.53965 | $3,849.12 |
5,000 | $1.46126 | $7,306.30 |