83029 007100

DigiKey Part Number
BEL3646-100-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
83029 007100
Description
HOOK-UP STRND 18AWG VIO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.078" (1.98mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-70°C ~ 200°C
Jacket Color
Ratings
UL Style 1180
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/5
Base Product Number
Available To Order
Factory Stock: 800
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
100$2.72620$272.62
Manufacturers Standard Package