8500 009100

DigiKey Part Number
BEL1625-100-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
8500 009100
Description
HOOK-UP STRND 16AWG WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/1
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Spool
QuantityUnit PriceExt Price
100$2.12890$212.89
200$2.02485$404.97
300$1.96600$589.80
500$1.89392$946.96
700$1.84763$1,293.34
1,000$1.79958$1,799.58
2,500$1.68074$4,201.85
5,000$1.59507$7,975.35
Manufacturers Standard Package