8521 003100 | |
---|---|
DigiKey Part Number | BEL3687-100-ND |
Manufacturer | Belden Inc. |
Manufacturer Product Number | 8521 003100 |
Description | HOOK-UP STRND 16AWG ORANGE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Orange 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.019" (0.48mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $241.04000 | $241.04 |
2 | $229.27000 | $458.54 |
3 | $222.61000 | $667.83 |
5 | $214.44600 | $1,072.23 |
7 | $209.20571 | $1,464.44 |
10 | $203.76200 | $2,037.62 |
25 | $190.29400 | $4,757.35 |
50 | $180.57680 | $9,028.84 |