8523 0091000 | |
---|---|
DigiKey Part Number | BEL4020-1000-ND |
Manufacturer | Belden Inc. |
Manufacturer Product Number | 8523 0091000 |
Description | HOOK-UP STRND 20AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.80754 | $807.54 |
2,000 | $0.76736 | $1,534.72 |
3,000 | $0.74463 | $2,233.89 |
5,000 | $0.71676 | $3,583.80 |
7,000 | $0.69887 | $4,892.09 |
10,000 | $0.68029 | $6,802.90 |