9533 060U500

DigiKey Part Number
BEL5246-500-ND
Manufacturer
Belden Inc.
Manufacturer Product Number
9533 060U500
Description
CABLE 3CON 24AWG CHROM SHLD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.162" (4.11mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-30°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
500$1.34182$670.91
Manufacturers Standard Package