LTS40 VHN4 A3 | |
---|---|
DigiKey Part Number | 3600-LTS40VHN4A3-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | LTS40 VHN4 A3 |
Description | SWITCH 600V 40A |
Customer Reference | |
Detailed Description | Switch 600V 40A |
Datasheet | Datasheet |
EDA/CAD Models | LTS40 VHN4 A3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 40A |