Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid Gap Filler, 2 Part | |
Size / Dimension | 50cc Cartridge | |
Usable Temperature Range | -40°F ~ 212°F (-40°C ~ 100°C) | |
Color | Blue | |
Thermal Conductivity | 3.00W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.86000 | $75.86 |
10 | $60.47500 | $604.75 |
25 | $55.21120 | $1,380.28 |
50 | $51.51400 | $2,575.70 |
100 | $48.04490 | $4,804.49 |