CM-3X20G | |
---|---|
DigiKey Part Number | 2363-CM-3X20G-ND |
Manufacturer | Bertech |
Manufacturer Product Number | CM-3X20G |
Description | FLOOR RUNNER VINYL GRAY 20' |
Customer Reference | |
Detailed Description | Conductive Floor Runner Grounding Mat Vinyl Gray 20' (6.1m) X 3' (0.91m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Floor Runner | |
Shape | Rectangle | |
Length | 20' (6.1m) | |
Width | 3' (0.91m) | |
Thickness | 0.19" (4.83mm) | |
Color | Gray | |
Material | Vinyl | |
Number of Layers | 3 | |
Features | Conductive | |
Includes | Ground Cord, Heel Strap |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $635.95000 | $635.95 |