PPT2-1/4 | |
---|---|
DigiKey Part Number | 4393-PPT2-1/4-ND |
Manufacturer | Bertech |
Manufacturer Product Number | PPT2-1/4 |
Description | TAPE MASKING AMBER 1/4"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.050mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, Flame Retardant, UL Recognized | |
Temperature Range | -100°F ~ 446°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.69000 | $7.69 |
2 | $7.33000 | $14.66 |
3 | $7.12333 | $21.37 |
5 | $6.87200 | $34.36 |
7 | $6.71000 | $46.97 |
10 | $6.54200 | $65.42 |
25 | $6.12720 | $153.18 |
50 | $5.82900 | $291.45 |
100 | $5.54280 | $554.28 |