SPM04C-38/1186 | |
---|---|
DigiKey Part Number | 2895-SPM04C-38/1186-ND |
Manufacturer | BeStar Technologies, Inc. |
Manufacturer Product Number | SPM04C-38/1186 |
Description | MIC PIEZO MEMS ANLG OMNI -38DB |
Customer Reference | |
Detailed Description | 250 Hz ~ 10 kHz Analog Microphone Piezo MEMS 1.6 V ~ 3.6 V Omnidirectional (-38dB ±3dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BeStar Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Piezo MEMS | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 250 Hz ~ 10 kHz | |
Sensitivity | -38dB ±3dB | |
S/N Ratio | 60dB | |
Voltage Range 1 | 1.6 V ~ 3.6 V | |
Current - Supply | 150 mA | |
Port Location | Top | |
Ratings | IP68 - Dust Tight, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.144" L x 0.112" W (3.66mm x 2.85mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangle |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $4.39000 | $21.95 |
25 | $4.25000 | $106.25 |
50 | $4.14000 | $207.00 |
100 | $4.06000 | $406.00 |