DC1100

DigiKey Part Number
2282-DC1100-ND
Manufacturer
Birk Manufacturing
Manufacturer Product Number
DC1100
Description
CARTRIDGE HEATER: 0.122 OD X 1.0
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Birk Manufacturing
Series
-
Packaging
Box
Part Status
Active
Type
Cartridge Heater
Temperature Rating
572°F (300°C)
Watt Density @ 12V
125 W/in²
Power (Watts)
25 W
Voltage
24V
Resistance
23.04 Ohms
Shape
Circular
Length
1.000" (25.40mm)
Width
-
Diameter
0.125" (3.18mm)
Thickness
-
Material
-
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Termination
Wire Leads
Length - Lead Wire
-
Material - Insulation
-
Wire Gauge
26 AWG
Color
Silver
Approval Agency
-
Features
-
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Birk Manufacturing
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.