DC1108 | |
---|---|
DigiKey Part Number | 2282-DC1108-ND |
Manufacturer | Birk Manufacturing |
Manufacturer Product Number | DC1108 |
Description | CARTRIDGE HEATER: 0.122 OD X 2.0 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Birk Manufacturing | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cartridge Heater | |
Temperature Rating | 572°F (300°C) | |
Watt Density @ 12V | 125 W/in² | |
Power (Watts) | 75 W | |
Voltage | 24V | |
Resistance | 7.68 Ohms | |
Shape | Circular | |
Length | 2.000" (50.80mm) | |
Width | - | |
Diameter | 0.125" (3.18mm) | |
Thickness | - | |
Material | - | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | - | |
Material - Insulation | - | |
Wire Gauge | 26 AWG | |
Color | Silver | |
Approval Agency | - | |
Features | - |