DK1028-2.5 | |
---|---|
DigiKey Part Number | 2282-DK1028-2.5-ND |
Manufacturer | Birk Manufacturing |
Manufacturer Product Number | DK1028-2.5 |
Description | FLEX HEATER POLYIMIDE 18" WIRE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Birk Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flexible Heater, Foil | |
Temperature Rating | 302°F (150°C) | |
Watt Density @ 12V | - | |
Voltage | - | |
Shape | Circular | |
Length | - | |
Width | - | |
Diameter | 1.000" (25.40mm) | |
Thickness | - | |
Material | Polyimide | |
Attachment Method | Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 18.000" (457.20mm) | |
Material - Insulation | - | |
Wire Gauge | 30 AWG | |
Color | Red | |
Approval Agency | - | |
Features | - | |
Base Product Number |