903-040

DigiKey Part Number
903-040-ND
Manufacturer
Bivar Inc.
Manufacturer Product Number
903-040
Description
ROUND SPACER NYLON 1.02MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.040" (1.02mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
903-040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.047" (1.19mm)
Diameter - Outside
0.156" (3.96mm) 5/32"
Between Board Height
0.040" (1.02mm)
Length - Overall
0.040" (1.02mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.10000$0.10
5$0.06600$0.33
10$0.06000$0.60
25$0.05440$1.36
50$0.05020$2.51
100$0.04660$4.66
250$0.04244$10.61
500$0.03972$19.86
1,000$0.03729$37.29
Manufacturers Standard Package