903-130

DigiKey Part Number
903-130-ND
Manufacturer
Bivar Inc.
Manufacturer Product Number
903-130
Description
ROUND SPACER NYLON 3.3MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.130" (3.30mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
903-130 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.047" (1.19mm)
Diameter - Outside
0.156" (3.96mm) 5/32"
Between Board Height
0.130" (3.30mm)
Length - Overall
0.130" (3.30mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
In-Stock: 560
Can ship immediately
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.10000$0.10
5$0.06000$0.30
10$0.05500$0.55
25$0.04920$1.23
50$0.04540$2.27
100$0.04220$4.22
250$0.03840$9.60
500$0.03590$17.95
1,000$0.03369$33.69
Manufacturers Standard Package