911-050

DigiKey Part Number
911-050-ND
Manufacturer
Bivar Inc.
Manufacturer Product Number
911-050
Description
ROUND SPACER NYLON 1.27MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.050" (1.27mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
911-050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.050" (1.27mm)
Length - Overall
0.050" (1.27mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.10000$0.10
5$0.06600$0.33
10$0.06100$0.61
25$0.05440$1.36
50$0.05060$2.53
100$0.04700$4.70
250$0.04288$10.72
500$0.04016$20.08
1,000$0.03773$37.73
Manufacturers Standard Package