913-170

DigiKey Part Number
913-170-ND
Manufacturer
Bivar Inc.
Manufacturer Product Number
913-170
Description
ROUND SPACER NYLON 4.32MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.170" (4.32mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
913-170 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.091" (2.31mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.170" (4.32mm)
Length - Overall
0.170" (4.32mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.10000$0.10
5$0.07000$0.35
10$0.06100$0.61
25$0.05040$1.26
50$0.04740$2.37
100$0.04540$4.54
250$0.04040$10.10
500$0.03838$19.19
1,000$0.03636$36.36
Manufacturers Standard Package