LC-15.75 | |
---|---|
DigiKey Part Number | LC-15.75-ND |
Manufacturer | Bivar Inc. |
Manufacturer Product Number | LC-15.75 |
Description | LIGHT PIPE 1MM 15.75" 4MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 15.75" (400.05mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | LC-15.75 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 15.75" (400.05mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.11300 | $21.13 |
100 | $1.59840 | $159.84 |
500 | $1.54376 | $771.88 |