MLPS-RT-4-0106-00-2000-0000-F | |
---|---|
DigiKey Part Number | 492-MLPS-RT-4-0106-00-2000-0000-F-ND |
Manufacturer | Bivar Inc. |
Manufacturer Product Number | MLPS-RT-4-0106-00-2000-0000-F |
Description | MODULAR LIGHT PIPE SYSTEM, RAILS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 6 Wide Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 6 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.98000 | $17.98 |
10 | $13.70700 | $137.07 |
100 | $11.49950 | $1,149.95 |
500 | $10.76250 | $5,381.25 |